6-1437667-0

4DB-P208-02=4DB ASSEMBLY

Upgrade your industrial connections with the Buchanan 4DB Series Barrier Terminal Block. Designed for efficient power distribution, this black thermoplastic block features a single row and two positions, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). With a high amperage rating of 10A or 20A and voltage options of 150V or 300V, it ensures reliable performance. The printed circuit pin termination method and copper alloy terminals plated with bright tin offer secure and durable connections. Its UL 94V-0 flammability standard compliance guarantees safety, while the steel screws with zinc chromate plating ensure robust assembly. With a package quantity of 200, this block is ideal for various industrial applications. RoHS compliant for environmental responsibility. Upgrade your power distribution setup with the Buchanan 4DB Series Barrier Terminal Block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 6-1437667-0
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 200
Number of Levels: 1
Number of Positions: 2
GPL: A46
Packaging: Package
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 1.365 in, 34.67 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Positions Empty
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 6-1437667-0;4DB-P208-02
SKU: AMP6-1437667-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: