3-1437667-0

4DB-P108-07=4DB ASSEMBLY

Enhance your industrial connections with the Buchanan 4DB Series Barrier Terminal Block. This essential component, crafted from UL 94V-0 compliant thermoplastic polyamide, guarantees reliable performance in demanding environments. Featuring seven contacts in a single row and a straight body orientation, it facilitates seamless PCB integration with a pitch of 8.26mm (.325 in). With a voltage rating of 150V (300V), it ensures efficient power transmission. Wave solder capable and ROHS compliant, this terminal block is not only easy to install but also environmentally friendly. Its durable construction, including copper alloy terminals with bright tin plating, guarantees long-lasting quality. Suitable for wire sizes ranging from .3 to 3mm² (22 to 12 AWG), it offers versatility in various applications. Elevate your connectivity solutions with this high-performance terminal block.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-1437667-0
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic Polyamide
Number of Contacts: 7
Number of Rows: 1
Termination Method: Printed Circuit Pin
Body Orientation: Straight
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 32
Number of Levels: 1
Number of Positions: 7
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 2.34 in, 59.44 mm
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 3-1437667-0;4DB-P108-07
SKU: AMP3-1437667-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: