1-1437667-9

4DB-P107-12=4DB ASSEMBLY

Enhance your electrical connections with our Buchanan 4DB Series Barrier Terminal Block. Designed for reliable performance, this terminal block features a durable nylon housing in sleek black, meeting UL 94V-0 standards for safety. With 12 contacts and a 1-row configuration, it offers ample connectivity for your projects. Operating at 10A/20A, 150V/300V, this terminal block ensures efficient power transmission. Its vertical mount angle and 6-32 screw size make installation easy, while wave solder capability simplifies assembly. Crafted with high-quality materials like copper alloy and steel, and plated with tin and zinc chromate, it guarantees long-term durability. Perfect for industrial applications, this RoHS-compliant terminal block is a versatile solution for your wiring needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1437667-9
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Nylon
Number of Contacts: 12
Number of Rows: 1
Termination Method: Printed Circuit Pin
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 16
Number of Levels: 1
Number of Positions: 12
GPL: A46
Packaging: Package
Mounting Ears: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 100.71 mm, 3.965 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: None
Screw Head Type: Combo Phil-Slot
Top Hardware: Binding Combo Head
Block Style: Flat
Standards Met: UL 94V-0
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1437667-9;4DB-P107-12
SKU: AMP1-1437667-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: