1-1546462-4

4DB-R108-14=4DB ASSEMBLY

Introducing the Buchanan 4DB Series Barrier Terminal Block, designed for industrial applications with a black thermoplastic housing and UL 94V-0 flammability standard. This versatile connector offers a single row configuration with 14 positions and a pitch of 8.26mm, accommodating wire sizes from .3 to 3mm² (22-12 AWG). Featuring a right-angle termination method and vertical mount angle with end mounting ears, it ensures secure PCB connection. With a voltage rating of 150V/300V and amperage options of 10A/20A, it guarantees reliable power distribution. The terminal block boasts a durable construction, with a copper alloy terminal plating and bright finish for enhanced conductivity. Its operating temperature range of -40 to 105°C (-40 to 221°F) and RoHS compliance make it suitable for various environments, meeting the highest quality standards for your connectivity needs. Package quantity of 100 in a carton ensures convenience for bulk installations.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1546462-4
Color: Black
Series: Buchanan 4DB Series
Amperage: 10 A, 20 A
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Right Angle
Pitch: .325 in, 8.26 mm
Voltage: 150 V, 300 V
Mount Angle: Vertical
Screw Size: 6-32
Package Quantity: 100
Number of Levels: 1
Number of Positions: 14
GPL: A46
Packaging: Carton
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Mounting Ears: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: E465
Wire Size: 22 - 12 AWG, .3 - 3 mm²
Screw Material: Steel
Length: 117.22 mm, 4.615 in
Screw Plating: Zinc Chromate
Barrier Strip Style: Dual Barrier
Terminal Plating: Copper Alloy
Terminal Plating Finish: Bright
Terminal Plating: Tin
Mounting Insert: Without
Mounting Options: End Mounting Ears
Screw Head Type: Wire Clamp Combo Head
Top Hardware: Wire Clamp Combo Head
Block Style: Flat
Material Flammability Standard: UL 94V-0
Part Aliases: 4DB-R108-14;1-1546462-4
SKU: AMP1-1546462-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: