Easily connect wires with our MAG-MATE POKE IN TAB .020PTPBR terminal, designed for seamless crimping and IDC Standard termination. Perfect for 18-22 AWG wire sizes, it offers reliable conductivity for various applications. RoHS compliant and part of our Magnet Wire Terminals series, this terminal ensures both performance and environmental responsibility. Streamline your connectivity needs with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 63410-1
Series: MAG-MATE
Termination Method: Crimp, IDC Standard
Terminal Type: Poke-In
Wire Size: 18 - 22 AWG, .3 - .8 mm²
Product: Magnet Wire Terminals
SKU: AMP63410-1
Plating Material: Pre-Tin
Terminal Orientation: Straight
Material Thickness: .508 mm / .02 in
Overall Length: 9.6 mm / .378 in
Lead Wire Size: 22 - 18 AWG / .3 - .8 mm²
Stock Thickness (Magnet Wire Side): .508 mm / .02 in
Terminal Height: 6.98 mm / .275 in
Wire Insulation Support: Without
Wire/Cable Type: Lead Wire
Sealable: No
Shape Description: Poke-In Tab - A
Crimp Area Length: 3.05 mm / .12 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: