1217052-1

TAB, MAG-MATE RH 31-28 TPBR

Easily connect and secure wires with our MAG-MATE RH 31-28 TPBR Tab. Designed for quick and efficient termination, this IDC Standard terminal features a tab terminal splice, ensuring a reliable connection. Part of our MAG-MATE series, it is perfect for various applications. Made with high-quality materials, this terminal is durable and long-lasting. Rest assured, it complies with RoHS regulations, making it an environmentally friendly choice. Upgrade your connectivity solutions with our Magnet Wire Terminals.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1217052-1
Series: MAG-MATE
Termination Method: IDC Standard
Terminal Type: Tab
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP1217052-1
Plating Material: Tin
Terminal Orientation: Right Hand
Mating Tab Width: 2.31 mm / .091 in
Mating Tab Thickness: .635 mm / .025 in
Material Thickness: .635 mm / .025 in
Overall Length: 17.75 mm / .698 in
Magnet Wire Size: 30 AWG / .25 mm
Stock Thickness (Magnet Wire Side): .635 mm / .025 in
Terminal Height: 7.62 mm / .3 in
Wire/Cable Type: Magnet Wire
Sealable: No
Operating Temperature Range: -65 - 150 °C / -85 - 302 °F

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: