1217234-1
MAG-MATE TERM 28-31 013TPBR
Enhance the efficiency of your wire connections with the MAG-MATE TERM 28-31 013TPBR. Part of the MAG-MATE series, this terminal features IDC Standard termination method and Poke-In terminal type, ensuring a secure and reliable connection for magnet wire applications. With RoHS compliance, you can trust in its environmental responsibility. Perfect for various industrial uses, this terminal is a valuable addition to your toolkit, offering convenience and quality in one package. Upgrade your connectivity solutions with ease.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1217234-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Product: | Magnet Wire Terminals |
SKU: | AMP1217234-1 |
Plating Material: | Tin |
Terminal Orientation: | Twisted |
Material Thickness: | .32 mm / .0126 in |
Overall Length: | 7.87 mm / .3 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 31 - 28 AWG / .23 - .32 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .0126 in |
Terminal Height: | 7.62 mm / .3 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |