62923-2
MAG-MATE 250FTAB 19-17 032TPBR
Introducing the MAG-MATE 250FTAB 19-17 032TPBR, a versatile component from our MAG-MATE series. Engineered for efficient wire connections, this terminal features IDC Standard termination method with Tab terminal type, ensuring secure and reliable performance. Its mating retention type, Dimple, adds an extra layer of stability, while the Tab terminal splice type facilitates easy installation. RoHS compliant and crafted for durability, this terminal is a valuable addition to any project requiring precise wire connectivity. Explore our range of Magnet Wire Terminals for all your electrical connection needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62923-2 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Tab |
Mating Retention Type: | Dimple |
Terminal / Splice Type: | Tab |
Product: | Magnet Wire Terminals |
SKU: | AMP62923-2 |
Plating Material: | Tin |
Cavity Size: | Size 4 |
Body Shape: | Narrow |
Terminal Orientation: | Straight |
Mating Tab Width: | 6.35 mm / .25 in |
Mating Tab Thickness: | .8 mm / .033 in |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 24.18 mm / .951 in |
Magnet Wire Size: | 19 - 17 AWG / .91 - 1.15 mm |
Stock Thickness (Magnet Wire Side): | .508 mm / .02 in |
Terminal Height: | 12.83 mm / .505 in |
Identification Number: | 24 |
Comment: | Varnish resist coating. |
Wire/Cable Type: | Magnet Wire |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |