62431-1
MAG-MATE TERM 31-33 010 TPBR
Introducing the MAG-MATE TERM 31-33 010 TPBR, a versatile solution for effortless wire terminations. Part of the MAG-MATE series, this terminal boasts IDC Standard termination method, making installation a breeze. With Poke-In terminal type and Locking mating retention, it ensures secure connections every time. RoHS compliant and designed for Magnet Wire applications, it's a reliable choice for a range of projects. Upgrade your connectivity with this high-quality terminal, perfect for various connectors, housings, splices, and lugs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 62431-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Poke-In |
Mating Retention Type: | Locking |
Product: | Magnet Wire Terminals |
SKU: | AMP62431-1 |
Plating Material: | Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Twisted |
Material Thickness: | .254 mm / .01 in |
Overall Length: | 3.43 mm / .135 in |
Lead Wire Size: | 20 - 18 AWG / .5 - .9 mm² |
Magnet Wire Size: | 33 - 31 AWG / .18 - .23 mm |
Stock Thickness (Magnet Wire Side): | .25 mm / .009 in |
Terminal Height: | 7.87 mm / .31 in |
Identification Number: | 4 |
Wire/Cable Type: | Magnet Wire |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2025 | PCN-24-209269 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |
08/31/2015 | P-15-011887 - New label format with slot ID information along with barcode is added. Slot ID will act as product identifier to help customers avoid confusion with their operators in line, where multiple Mag-Mate PNs of TE are used. New label would be an extension to existing label design stuck on every interior packaging unit as it exists. |
Download |