Enhance your wire connections with the MAG-MATE Tab Terminator, a reliable solution for efficient terminations. Designed for seamless crimping, this terminal type ensures secure and durable attachments. Featuring barb mating retention, it guarantees a firm hold in place. Perfect for various applications, this component is a must-have in your toolkit for professional and hassle-free wire terminations. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your connectivity game with the MAG-MATE series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 881257-1
Series: MAG-MATE
Termination Method: Crimp
Terminal Type: Tab
Mating Retention Type: Barbs
Terminal / Splice Type: Tab
Product: Magnet Wire Terminals
SKU: AMP881257-1
Plating Material: Pre-Tin
Terminal Orientation: Straight
Mating Tab Width: 3.4 mm / .133 in
Mating Tab Thickness: .46 mm / .018 in
Wire Insulation Diameter (Max): 2.54 mm / .1 in
Material Thickness: .46 mm / .018 in
Overall Length: 19.5 mm / .767 in
Accepts Wire Insulation Diameter Range: 1.52 - 2.54 mm / .06 - .1 in
Lead Wire Size: 22 - 18 AWG / .32 - .82 mm²
Terminal Height: 7 mm / .275 in
RU (UL Component Program): Approved
Wire Insulation Support: With
Crimp Area Length: 5.97 mm / .235 in

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: