Elevate your connectivity with our AMPMODU IV/V Receptacle Housing, designed for seamless integration in industrial applications. With 26 contacts in a 2-row configuration, this connector ensures efficient power delivery at up to 250 VAC and 3 A. Crafted from durable nylon GF housing material and featuring phosphor bronze contacts, it guarantees reliability in challenging environments. The inclusion of strain relief and detent latching offers added security during mating, while UL 94V-0 flammability standard compliance ensures safety. Operating temperatures ranging from -65 to 105 °C make it suitable for a variety of settings. Trust in this connector's quality and performance for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 87733-4
Series: AMPMODU IV/V
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Nylon - GF
Number of Contacts: 26
Number of Rows: 2
Termination Method: Crimp
Contact Material: Phosphor Bronze
Overall Height: 6.1 mm[.24 in]
Overall Length: 1.3
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 50
Number of Positions: 26
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 277
Packaging: Bag
Operating Temperature Range: -65 - 105 °C
Connector Height: .24 in, 6.1 mm
Stamped: Yes
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Product Code: 5456
Number of Detents: 2
Connector Length: 1.3 in, 33.02 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 750 V
Termination Resistance: 12 mΩ
Mating Connector Lock: With
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 87733-4
SKU: AMP87733-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: