926476-9
MOD 4 HSG
Elevate your connectivity with our MOD 4 HSG, a sleek and durable housing component in classic black. Part of the AMPMODU IV/V series, this receptacle boasts a double row design with 18 positions for seamless integration. Crafted from high-grade Crastin SK642FR, it ensures reliable performance even in demanding industrial environments. With a 2.54mm pitch and 250VAC voltage rating, it's perfect for a wide range of applications. Featuring UL 94V-0 flammability standard compliance and operating temperatures from -65 to 105°C (-85 to 221°F), it guarantees safety and durability. Each package contains 1000 units, making it ideal for large-scale projects. Whether for PCB assembly or other electronic applications, this connector is a must-have for professionals seeking top-quality components.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926476-9 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Rows: | 2 |
Termination Method: | Crimp |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 18 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | 22.86 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926476-9 |
SKU: | AMP926476-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |