936061-1
2.8MM SLD 3P PLUG ASSY-RAIL
Introducing the Sealed Sensor Connector SSC System, a versatile solution for automotive applications. With a pitch of 5mm (.197 in) and 3 positions, this connector ensures reliable signal transmission. Its PA GF body material and black color blend seamlessly into existing setups, while its polarization feature guarantees proper alignment. Measuring 1.181 in in length, 1.201 in in height, and .791 in in width, it offers a compact yet functional design. Sealable for added protection, this connector is ideal for wire-to-board and wire-to-device connections in automotive environments. RoHS compliant, it meets strict environmental standards, making it a sustainable choice for your projects. Elevate your connectivity with this high-quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936061-1 |
Series: | Sealed Sensor Connector SSC System |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N50 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.181 in |
Height: | 1.201 in, 30.5 mm |
Width: | 20.1 mm, .791 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936061-1 |
SKU: | AMP936061-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |