Experience reliable connectivity with our Sealed Sensor Connector SSC System, designed for automotive applications. This housing, compatible with female terminals, ensures secure signal transmission in Wire to Wire, Wire to Board, and Wire-to-Device setups. Operating flawlessly in temperatures ranging from -40 to 120 °C, it guarantees performance even in extreme conditions. With a sleek design and durable construction, this connector meets stringent UL 94-HB flammability standards, offering peace of mind in terms of safety. Its compact size, measuring 1.201 inches in length, 30 mm in width, and .791 inches in height, makes it suitable for various automotive systems. Featuring a 180° cable exit angle and polarization for easy installation, it's a versatile solution for your connectivity needs. Rest assured, it's RoHS compliant, aligning with environmental regulations. Whether in traditional vehicles or electric cars, this connector is a vital component for seamless operation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2050049-1
Series: Sealed Sensor Connector SSC System
GPL: N50
Sealable: Yes
Product Code: M095
GPL Description: Automotive
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Circuit Application: Signal
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Length: 1.201 in
Packaging: Box
Gender: Housing for female terminals
Number of Positions: 3
Width: 1.181 in, 30 mm
Height: 20.1 mm, .791 in
Voltage: 50 V DC
Body Color: Other
Serviceable: Yes
Polarization: Yes
Body Material: Other
Strain Relief: Add By Accessory
Number of Rows: 1
Cable Exit Angle: 180°
Hybrid Connector : No
Mating Tab Width: .11 in, 2.8 mm
Mounting Feature: Without
Primary Locking Feature: On the Terminal
Connector Position Assurance Capable: No
Terminal Position Assurance: No
Nominal Voltage Architecture: 12 V, 24 V, 42 V, 48 V
Part Aliases: 2050049-1
Material Flammability Standard: UL 94-HB
SKU: AMP2050049-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: