Enhance your automotive circuit system with our Sealed Sensor Connector SSC, crafted for optimal performance in signal transmission. This connector, with a 5mm pitch and 180° cable exit angle, ensures seamless integration in wire-to-board or wire-to-device setups. Operating flawlessly in extreme temperatures ranging from -40 to 125°C (-40 to 257°F), it guarantees durability and reliability in any environment. The black PA GF body, featuring a polarization design and IPX9K rating, offers both protection and ease of use. With integrated primary locking and terminal position assurance features, installation is secure and hassle-free. Compliant with UL 94-HB flammability standards, this connector prioritizes safety without compromising efficiency. Elevate your automotive connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2050049-2
Pitch: .197 in, 5 mm
GPL: N50
Packaging: Box
Product Code: M095
GPL Description: Automotive
Circuit Application: Signal
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Series: Sealed Sensor Connector SSC System
Sealable: Yes
Number of Rows: 1
Connector System: Wire to Board, Wire-to-Device
IP Rating: IPX9K
Body Color: Black
Polarization: Yes
Body Material: PA GF
Connector Code : A
Cable Exit Angle: 180°
Hybrid Connector : No
Mating Tab Width: .11 in, 2.8 mm
Mounting Feature: Without
Primary Locking Feature: Integrated in Housing
Connector Position Assurance Capable: No
Terminal Position Assurance: Yes
Material Flammability Standard: UL 94-HB
Part Aliases: 2050049-2
SKU: AMP2050049-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: