Enhance your automotive connectivity with this Housing Assembly, designed for female terminals in a 2-position configuration. Featuring a 2.8mm REC series, it ensures secure and sealed sensor connections, perfect for signal circuit applications. With a durable PA GF body material meeting UL 94-HB flammability standards, this assembly guarantees safety and reliability. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's suitable for a variety of environmental conditions. The 5.5mm (.217 in) pitch and 12 V DC voltage rating, with polarization for correct alignment, make it ideal for automotive applications. Measuring .866 in in length, 1.187 in in width, and .889 in in height, this assembly offers easy installation without compromising on performance. Its black body color adds a sleek touch, while features like sealability, terminal position assurance, and RoHS compliance ensure quality and compliance. Elevate your automotive connector setup with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1599099-1
Series: Sealed Sensor Connector SSC System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .217 in, 5.5 mm
Voltage: 12 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N50
Packaging: Box
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M147
Connector System: Wire to Wire
Length: .866 in
Cable Exit Angle: 180°
Height: 22.6 mm, .889 in
Width: 1.187 in, 30.15 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V
Body Color: Black
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Material Flammability Standard: UL 94-HB
Part Aliases: 1599099-1
SKU: AMP1599099-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: