2050046-2
2POS 2.8MM SENSOR PLUG ASSY.
Enhance signal connectivity in automotive applications with our Sealed Sensor Connector SSC System. Designed to withstand extreme temperatures from -40 to 125°C, this black connector features a body made of PA GF material for durability. With a 180° cable exit angle and a 5mm pitch, it offers secure wire-to-board or wire-to-device connection. Its IPX9K rating ensures protection against water ingress, while its integrated polarization and terminal position assurance guarantee proper alignment and contact reliability. RoHS compliant and UL 94-HB certified, it meets stringent safety and environmental standards for peace of mind. Perfect for automotive circuit applications, this connector is an essential component for your vehicle's electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2050046-2 |
Pitch: | .197 in, 5 mm |
GPL: | N50 |
Packaging: | Box |
Product Code: | J777 |
GPL Description: | Automotive |
Circuit Application: | Signal |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Series: | Sealed Sensor Connector SSC System |
Sealable: | Yes |
Number of Rows: | 1 |
Connector System: | Wire to Board, Wire-to-Device |
IP Rating: | IPX9K |
Body Color: | Black |
Polarization: | Yes |
Body Material: | PA GF |
Connector Code : | A |
Cable Exit Angle: | 180° |
Hybrid Connector : | No |
Mating Tab Width: | .11 in, 2.8 mm |
Mounting Feature: | Without |
Primary Locking Feature: | Integrated in Housing |
Connector Position Assurance Capable: | No |
Terminal Position Assurance: | Yes |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 2050046-2 |
SKU: | AMP2050046-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |