936059-2
2.8MM SLD 2P PLUG ASSY
Introducing our Sealed Sensor Connector SSC, a vital component in automotive connectivity. With a pitch of 5mm, this connector ensures secure and efficient signal transmission. Its polarization feature guarantees proper alignment during assembly. Constructed with durable PA GF body material, it offers reliable performance in demanding environments. Ideal for wire-to-board and wire-to-device applications, this connector system boasts two positions for versatile connectivity. With sealable properties, it provides enhanced protection against moisture and debris. Meeting RoHS compliance, it upholds environmental responsibility. Elevate your automotive projects with the precision and durability of our Sealed Sensor Connector SSC.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 936059-2 |
Series: | Sealed Sensor Connector SSC System |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .984 in |
Height: | 1.201 in, 30.5 mm |
Width: | 20.1 mm, .791 in |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Part Aliases: | 936059-2 |
SKU: | AMP936059-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |