Enhance the functionality and durability of your automotive connectors with our Sealed Sensor Connector SSC Cover. Crafted from black Polyamide, this accessory includes a Strain Relief for added protection. With a generous package quantity of 500, it ensures you have an ample supply for your needs. Compliant with UL 94-HB material flammability standard and RoHS regulations, it guarantees safety and environmental responsibility. Designed for Wire to Board and Wire-to-Device systems, it features a 180° cable exit angle, accommodating a bundle diameter of .323 inches. Perfect for automotive applications, this connector accessory is a reliable choice for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 936112-1
Color: Black
Series: Sealed Sensor Connector SSC System
Accessory Type: Cover - Cable Exit
Strain Relief: Strain Relief Included
Body Material: Polyamide
Package Quantity: 500
Number of Positions: 3
GPL: N50
Packaging: Bag
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M225
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 180°
Bundle Diameter: .323 in, 8.2 mm
Material Flammability Standard: UL 94-HB
Part Aliases: 936112-1
SKU: AMP936112-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: