184166-1
2 POS. CAP HSG., KEY D
Enhance your automotive connectivity with our Sealed Sensor Connector SSC System, specifically designed for housing male terminals with a single row configuration. Featuring a 5mm (.197 in) pitch, this connector ensures reliable performance with a maximum voltage rating of 125 V AC/DC. Crafted from durable PBT GF material, it meets UL 94-HB flammability standards, guaranteeing safety and longevity in operation. With two positions for seamless wire-to-wire, wire-to-board, or wire-to-device connections, this green-colored connector is a versatile solution for various automotive applications. Its compact design, measuring .72 in length, 1.67 in height, and .728 in width, accommodates tight spaces without compromising functionality. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it is suitable for use in harsh environments. With integrated primary locking features and serviceability, this connector offers ease of installation and maintenance. Compliant with RoHS regulations, it upholds environmental standards, making it a sustainable choice for your automotive projects. Elevate your connectivity with this high-quality automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 184166-1 |
Series: | Sealed Sensor Connector SSC System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 125 V AC, 125 V DC |
Strain Relief: | Add By Accessory |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N50 |
Packaging: | Package |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M095 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .72 in |
Cable Exit Angle: | 180° |
Height: | 1.67 in, 42.3 mm |
Width: | 18.5 mm, .728 in |
Nominal Voltage Architecture: | 125 V, 12 V, 24 V, 42 V, 48 V, 80 V, 90 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 184166-1 |
SKU: | AMP184166-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |