15167-0319

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.127m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic applications. With a pitch of 1mm and a maximum operating temperature of 105°C, this jumper ensures reliable performance even in demanding environments. Featuring an amperage of 1.2A and a wide voltage range, it offers efficient power transmission. Its flexible design and overall length of 0.127m enable easy installation and routing. Crafted for durability, it functions flawlessly in temperatures ranging from -40°C to 105°C. Compliant with RoHS standards, it guarantees eco-friendly operation. Ideal for wire management, this jumper is a crucial component in maintaining efficient connectivity in cable and ribbon assemblies. Elevate your electronic setups with the reliability and performance of the Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0319
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.127m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670319
SKU: MOL15167-0319

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: