15167-0441

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 26 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity and streamline data transfer with our Premo-Flex FFC Jumper. Engineered for efficiency, this jumper boasts a low amperage of 1.2 A and operates seamlessly in temperatures ranging from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.305m, it offers optimal versatility for various applications. Crafted for durability and reliability, it ensures consistent performance in wire management, cable, ribbon, FFC, and FPC cable assemblies. Stay compliant with RoHS regulations while maximizing productivity with this essential component. Elevate your connectivity solutions with the unmatched quality of our Premo-Flex FFC Jumper.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0441
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670441
SKU: MOL15167-0441

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: