15167-0861

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.102m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, a cutting-edge solution for streamlined wire management. Engineered for precision, this jumper boasts a pitch of 1mm, allowing for seamless integration into various systems. With a maximum operating temperature of 105 °C and a minimum of -40 °C, it ensures reliable performance even in extreme conditions. Its sleek design and overall length of 0.102m make it ideal for compact spaces. Crafted with high-quality materials, this FFC jumper guarantees durability and longevity. Upgrade your cable and ribbon setups with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0861
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.102m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670861
SKU: MOL15167-0861

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: