15167-0240
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.229m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile component designed for seamless connectivity in your electronic projects. With a maximum amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. Boasting a pitch of 1 mm and an overall length of 0.229m, it offers flexibility in installation. Compliant with RoHS regulations, this jumper is not only efficient but also environmentally friendly. Ideal for wire management and cable applications, it's a must-have for professionals in the field. Upgrade your connectivity solutions with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0240 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.229m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670240 |
SKU: | MOL15167-0240 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |