15167-0224

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in tight spaces with our Premo-Flex FFC Jumper. Designed for seamless performance, this ultra-thin cable boasts a pitch of 1mm, perfect for compact installations. With an amperage of 1.2A and a voltage rating, it ensures reliable power delivery. Operating smoothly between -40°C and 105°C, it's ideal for a wide range of environments. RoHS compliant and meticulously crafted, it guarantees durability and safety. Streamline your wire management with this essential component, a must-have in any setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0224
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.031m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670224
SKU: MOL15167-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: