15167-0426

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a high-performance component designed for seamless data transmission. With a slender overall length of 0.076m and a pitch of 1mm, this jumper offers precision and efficiency in cable management. Operating flawlessly even in extreme temperatures ranging from -40°C to 105°C, it guarantees reliable performance in any environment. RoHS compliant and boasting a low amperage of 1.2A, this jumper prioritizes safety and environmental responsibility. Perfect for a variety of applications, it's a must-have for maintaining seamless connections in your electronic setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0426
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670426
SKU: MOL15167-0426

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: