15167-0967
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 27 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your wire management needs. Designed for seamless connectivity, this jumper boasts a 1mm pitch and a flexible ribbon cable construction. With a maximum operating temperature of 105°C and a minimum of -40°C, it offers reliability in a wide range of environments. Perfect for applications requiring precise and efficient signal transmission, the Premo-Flex FFC Jumper is a must-have for any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0967 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670967 |
SKU: | MOL15167-0967 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |