15167-0282
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.203m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, a versatile component designed for seamless integration in various electronic applications. With a high amperage rating of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in diverse environments. The 1mm pitch and 0.203m overall length make it suitable for compact setups, while its compliance with RoHS regulations underscores our commitment to environmental responsibility. Elevate your wire management and streamline cable connections with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0282 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.203m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670282 |
SKU: | MOL15167-0282 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |