15167-0769
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 9 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and reliable solution for seamless data transmission. With a low amperage of .5 A and a wide operating temperature range from -40°C to 105°C, this jumper is designed for consistent performance in various environments. Its 1 mm pitch and 0.051m overall length make it ideal for compact and efficient installations. Crafted for durability and flexibility, it ensures a secure connection for your FFC and FPC cable needs. Stay assured of quality with our RoHS compliance, as we prioritize both performance and environmental responsibility in our products. Explore a new level of wire management efficiency with this essential component for your electronic setup.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0769 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670769 |
SKU: | MOL15167-0769 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |