15167-0324

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 16 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Immerse in seamless connectivity with the Premo-Flex FFC Jumper, a versatile component essential for efficient wire management. Designed for optimal performance, this jumper boasts a maximum amperage of 1.2 A, with a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. Its compact overall length of 0.178m and 1mm pitch make it perfect for intricate setups, while its RoHS compliance reflects our commitment to environmental sustainability. Elevate your cable and ribbon assembly with this indispensable part from our 15167 series, a hallmark of quality and innovation in wire management solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0324
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670324
SKU: MOL15167-0324

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: