15167-0300
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.152m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile connectivity solution designed for seamless data transmission. With a low-profile construction and a pitch of 1mm, this jumper is ideal for space-constrained applications. It boasts a maximum operating temperature of 105°C and a wide operating range from -40°C, ensuring reliable performance in diverse environments. The 0.152m overall length and 1.2A amperage make it suitable for a variety of projects. RoHS compliant and meticulously crafted, this jumper guarantees quality and compliance with environmental standards. Trust in its efficiency for your wire management needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0300 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670300 |
SKU: | MOL15167-0300 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |