15167-0484
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.254m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance your connectivity with our versatile Premo-Flex FFC Jumper. Designed for seamless integration, this high-quality FFC cable boasts a slender overall length of 0.254m and a pitch of 1mm, ensuring efficient space utilization in your setup. With a robust construction and RoHS compliance, it guarantees reliable performance while meeting environmental standards. Operating flawlessly within a wide temperature range from -40°C to 105°C, it's ideal for diverse applications. Amp up your wire management game with this essential component, a must-have in any tech enthusiast's toolkit. Elevate your connectivity game with the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0484 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.254m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670484 |
SKU: | MOL15167-0484 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |