15167-0389

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.178m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Experience seamless connectivity with our Premo-Flex FFC Jumper, designed for efficient data transmission in a wide range of applications. This flexible flat cable features a pitch of 1mm, ensuring precise and reliable connections. With a maximum operating temperature of 105°C and a minimum of -40°C, it guarantees optimal performance even in extreme conditions. Boasting a low amperage of 1.2A and a voltage rating, it's both efficient and safe for use. Its 0.178m overall length offers versatility, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for wire management, this FFC jumper is a essential component for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0389
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.178m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670389
SKU: MOL15167-0389

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: