15167-0793
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 11 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile solution for seamless wire management. With a series number of 15167, this flexible flat cable (FFC) features a pitch of 1mm, making it ideal for compact applications where space is a premium. Operating flawlessly in a wide temperature range from -40°C to 105°C, it offers reliable performance in diverse environments. Measuring 0.076m in length, this FFC jumper is perfect for connecting components with precision. Whether for prototyping or production, trust in the quality and durability of this FFC cable for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0793 |
Series: | 15167 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670793 |
SKU: | MOL15167-0793 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |