15167-0266
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless data transmission. With a slender overall length of 0.305m and a pitch of 1mm, this jumper offers precise and efficient cable management. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance in diverse environments. RoHS compliant for eco-conscious operations, it exemplifies our commitment to sustainability. Perfect for a variety of applications, this jumper is a essential component for any setup requiring high-speed data transfer.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0266 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670266 |
SKU: | MOL15167-0266 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |