15167-0745

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 7 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile and efficient solution for your wire management needs. With a slender overall length of 0.03m and a pitch of 1mm, this flat flexible cable offers seamless connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. Rated for an amperage of 0.5A, this jumper is designed for optimal power transmission. Whether you're working on a DIY project or a professional installation, this FFC cable is a must-have for any wiring task. Explore our range of wire management products for all your cabling requirements.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0745
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.03m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670745
SKU: MOL15167-0745

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: