15167-0202
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.03m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, an essential component for seamless wire management and connectivity. Designed for optimal performance, this jumper boasts a low amperage of 1.2 A, making it suitable for various applications. Operating effortlessly in temperatures ranging from -40°C to 105°C, it ensures reliability in both extreme cold and hot environments. With a slim overall length of 0.031m and a pitch of 1mm, it offers flexibility in installation. Rest assured, this jumper is fully compliant with RoHS standards, aligning with our commitment to sustainability. Elevate your cable and wire assembly with the efficiency and quality of the Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0202 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.031m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670202 |
SKU: | MOL15167-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |