15167-0404

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 24 Circuits, 0.076m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a 1.2A amperage and is RoHS compliant, ensuring both efficiency and environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it offers versatility for various applications. The 1mm pitch and 0.076m overall length make it suitable for precise connections, while its high-quality construction guarantees reliability. Elevate your wire management setup with this essential component, part of our comprehensive range of cable and FFC solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0404
Series: 15167
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.076m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670404
SKU: MOL15167-0404

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: