15167-0353
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.305m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, featuring a sleek design tailored for seamless integration. Boasting a 1.2 A amperage and a wide temperature operating range from -40 °C to 105 °C, this jumper ensures reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.305m, it offers versatility in various applications. Crafted for optimal efficiency, it is an essential component for wire management, guaranteeing smooth and secure connections. Compliant with RoHS standards, it aligns with our commitment to sustainability. Elevate your setup with this high-quality FFC jumper, a standout in our comprehensive range of products.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15167-0353 |
Series: | 15167 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.305m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0151670353 |
SKU: | MOL15167-0353 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |