15167-0857

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 17 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Enhance your connectivity with the Premo-Flex FFC Jumper, an essential component for seamless data transmission. With a slender overall length of 0.051m and a precise 1mm pitch, this jumper is designed for efficient and space-saving cable management. Operating flawlessly in temperatures ranging from -40°C to 105°C, it offers reliable performance in diverse environments. Crafted for convenience and durability, this jumper is a must-have for any setup requiring flexible flat cable connections. Upgrade your system with this high-quality FFC jumper, and experience enhanced connectivity like never before.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0857
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670857
SKU: MOL15167-0857

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: