15167-0813

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 13 Circuits, 0.051m Cable Length, Cable Thickness 0.12mm, Tin (Sn) Plating

Introducing the Premo-Flex FFC Jumper, a versatile ribbon cable ideal for precise connectivity in a variety of applications. With a series number of 15167, this highly flexible flat cable features a pitch of 1mm, making it perfect for compact designs where space is limited. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures reliable performance even in demanding environments. With an amperage rating of 0.5A, the cable offers efficient power transmission while maintaining durability. Whether you're working on wire management, cable assemblies, or FFC/FPC applications, this jumper is a must-have for streamlined connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15167-0813
Series: 15167
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.051m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0151670813
SKU: MOL15167-0813

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: