15266-0072

0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 6 Circuits, 0.305m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in various applications. This high-quality jumper boasts a maximum operating temperature of 105°C and can withstand frigid environments down to -40°C, ensuring reliability in diverse conditions. With a low amperage of .5 A and a pitch of .5 mm, it offers efficient power transmission. The 0.305m overall length and ROHS compliance make it ideal for environmentally conscious projects. Trust in the durability and performance of this FFC Jumper for your wire management needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0072
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.305m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660072
SKU: MOL15266-0072

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: