15266-0211
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 20 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance your connectivity with the Premo-Flex FFC Jumper, a reliable and efficient solution for seamless data transmission. Designed with precision in mind, this FFC jumper boasts a low amperage of .5 A, making it ideal for a variety of electronic applications. With a wide operating temperature range from -40°C to 105°C, it ensures optimal performance even in harsh environments. The .5mm pitch and 0.102m overall length offer flexibility in installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in cable assemblies and ribbon applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0211 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660211 |
SKU: | MOL15266-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |