15266-0343
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 32 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable and versatile component designed for efficient wire management. With a slender overall length of 0.102m and a pitch of .5mm, this jumper offers seamless connectivity in tight spaces. Operating smoothly at temperatures ranging from -40°C to 105°C, it guarantees optimal performance in various environments. RoHS compliant and boasting a low amperage of .5A, it prioritizes safety and environmental responsibility. Trust in the Premo-Flex FFC Jumper for your cable and ribbon assembly needs, providing a dependable solution for your wire management requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0343 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660343;15266-1054 |
SKU: | MOL15266-0343 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |