15266-0961

0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 25 Circuits, 0.254m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in various electronic setups. This ultra-flexible flat cable features a 0.5mm pitch, ensuring efficient data transmission. With a low operating temperature of -40°C and a maximum of 105°C, it guarantees reliable performance even in extreme conditions. The 0.254m length offers flexibility in installation, while the 0.5A amperage and voltage rating make it suitable for diverse applications. Compliant with RoHS regulations, this FFC jumper is a sustainable choice for your wire management needs. Explore seamless connectivity with this essential component, perfect for cable, ribbon, and FPC assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15266-0961
Series: 15266
Amperage: .5 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.254m
Pitch: .5 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152660961
SKU: MOL15266-0961

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: