15266-0321
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30 Circuits, 0.102m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a versatile and high-performance solution for your connectivity needs. With a maximum operating temperature of 105 °C and a wide range of -40 °C, this jumper ensures reliable performance in varying environmental conditions. The .5 A amperage and pitch of .5 mm make it suitable for a range of applications, while its 0.102m overall length offers flexibility in setup. RoHS compliant, this jumper meets international standards for environmental responsibility. Trust in the quality and efficiency of the Premo-Flex FFC Jumper for your wire management and cable assembly requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0321 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.102m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660321 |
SKU: | MOL15266-0321 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |