15266-0105
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Introducing the Premo-Flex FFC Jumper, a reliable solution for seamless connectivity in your electronic devices. This high-performance jumper boasts a maximum operating temperature of 105°C and a minimum operating temperature of -40°C, ensuring durability in a wide range of environments. With a low amperage of .5A and a pitch of .5mm, it offers efficient power transfer without sacrificing space. Its 0.152m overall length and flexible design make it ideal for intricate wiring setups. Rest assured, this jumper is fully RoHS compliant, meeting strict environmental standards. Upgrade your wire management system with the Premo-Flex FFC Jumper, the perfect choice for demanding applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15266-0105 |
Series: | 15266 |
Amperage: | .5 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.152m |
Pitch: | .5 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152660105 |
SKU: | MOL15266-0105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |