15267-0211

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.152m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating

Elevate your connectivity with the Premo-Flex FFC Jumper, a cutting-edge solution for seamless data transmission. Featuring a 1.2 A amperage and a voltage rating, this jumper ensures reliable performance in a wide range of applications. With a temperature range spanning from -40 °C to 105 °C, it's designed to withstand extreme environments. The 1 mm pitch and 0.152m overall length provide flexibility in installation, making it ideal for various setups. Rest assured, this FFC jumper is fully compliant with RoHS regulations, underscoring our commitment to sustainability. Upgrade your wire management with this essential component, part of our comprehensive range of cable and ribbon products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 15267-0211
Series: 15267
Amperage: 1.2 A
Maximum Operating Temperature: 105 °C
Minimum Operating Temperature: -40 °C
Overall Length: 0.152m
Pitch: 1 mm
Product Name: Premo-Flex FFC Jumper
Part Aliases: 0152670211
SKU: MOL15267-0211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: