15267-0203
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with the Premo-Flex FFC Jumper, a versatile component designed for seamless integration in a variety of applications. With a low profile and flexible construction, this jumper facilitates efficient cable management while ensuring reliable performance. Featuring a pitch of 1mm and a maximum operating temperature of 105°C, it offers durability and stability in diverse environments. RoHS compliant and meticulously engineered, it guarantees compliance with industry standards for environmental responsibility. Elevate your wiring setup with this essential component, perfect for projects that demand precision and quality.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0203 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.051m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670203 |
SKU: | MOL15267-0203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |