15267-0470
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 30 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This high-quality jumper boasts a 1.2 A amperage and a wide operating temperature range from -40 °C to 105 °C, ensuring reliability in diverse environments. With a 1 mm pitch and a total length of 0.076m, it offers flexibility and ease of installation. RoHS compliant, this jumper aligns with environmental standards, making it a sustainable choice. Perfect for wire management, it excels in maintaining efficient cable connections. Elevate your connectivity solutions with our Premo-Flex FFC Jumper.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 15267-0470 |
Series: | 15267 |
Amperage: | 1.2 A |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Overall Length: | 0.076m |
Pitch: | 1 mm |
Product Name: | Premo-Flex FFC Jumper |
Part Aliases: | 0152670470 |
SKU: | MOL15267-0470 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |